Low

DIALIGHT  135-1431  CAP PMI,STOVEPIPE CYLINDRICAL,RED,11/16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 61M2797
  • Manufacturer Part No 135-1431

Product Information


  • Accessory Type: Indicator Cap
  • Beam Angle: -
  • Beam Type: -
  • For Use With: Dialight Panel Mount Indicators
  • LED Lens Color: Red
  • Lens Diameter: -
  • Lens Material: -
  • Lens Shape: Cylindrical
  • Lens Type: Panel Mount
  • RoHS Compliant: Yes
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  197

(Available until stock is exhausted)


  • 197 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.64

Buy

Price

Quantity List Price
1 - 24 $1.64
25 - 99 $1.37
100 - 249 $1.10
250 - 499 $0.911
500 - 999 $0.888
1000 - 2999 $0.804
3000 - 5999 $0.781
6000+ $0.764

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought