Low

103-1332-403 - 

Indicator Lens, Green, Dome, 25.4 mm, Indicator Cap

103-1332-403 - Indicator Lens, Green, Dome, 25.4 mm, Indicator Cap

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
103-1332-403
Newark Part No.:
61M2794
Product Range
103 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 103-1332-403 is a green Lens Cap for use with oiltight 103 series 1-inch panel-mount incandescent indicators. It is made of polycarbonate with chrome plated brass bezel and nickel plated brass base.

Applications

Lighting, Industrial

Product Information

:
Green
:
Dome
:
25.4mm
:
Indicator Cap
:
Dialight S-6 Candelabra Screw Base Incandescent Lamp
:
103 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.91 $ 12.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.91
10 + $11.65
25 + $11.20
50 + $10.67
100 + $10.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.