Low

103-1331-403 - 

Indicator Lens, Red, Dome, 25.4 mm, Indicator Cap

103-1331-403 - Indicator Lens, Red, Dome, 25.4 mm, Indicator Cap

The actual product may differ from image shown

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
103-1331-403
Newark Part No.:
45F591
Product Range
103 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 103-1331-403 is a Red Torpedo PMI Transparent Cap made of polycarbonate with satin chrome metal finish. This 103-series cap is for use with Dialight S-6 candelabra screw base incandescent lamp.
  • For 1" mounting hole
  • Unfrosted or transparent lens style
  • Watertight

Applications

Lighting

Product Information

:
Red
:
Dome
:
25.4mm
:
Indicator Cap
:
Dialight S-6 Candelabra Screw Base Incandescent Lamp
:
103 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$11.29 $ 11.29
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.29
10 + $10.19
25 + $9.81
50 + $9.34
100 + $8.79
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.