Low

DIALIGHT  095-5763-09-311  LAMP SOCKET, MINIATURE BAYONET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 66F5990
  • Manufacturer Part No 095-5763-09-311

Product Information


  • Accessory Type: Indicator Base
  • Bulb Size: T-3 1/4
  • For Use With: Dialight T-3 1/4 Miniature Bayonet Base Neon Lamp
  • Lamp Base Type: Miniature Bayonet
  • Mounting Hole Dia: 17.463mm
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 125VAC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 19 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 90

Order multiple quantity: 1

Price: $10.95

Buy

Price

Quantity List Price
25 - 99 $10.95
100 - 249 $9.22
250 - 499 $8.69
500 - 999 $8.33
1000+ $7.68

Legislation and Environmental


  • RoHS Compliant: No
  • Weight (kg): 0
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought