Low

DIALIGHT  095-1363-09-311  LENS CAP, MINIATURE BAYONET

DIALIGHT 095-1363-09-311
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
095-1363-09-311
Newark Part No.:
57F3731
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 095-1363-09-311 is a transparent bayonet stovepipe Indicator Base for use with T-3-1/4 miniature neon lamps.

 

Product Information

Voltage Rating:
125VAC
Mounting Hole Dia:
17.463mm
Accessory Type:
Indicator Base
For Use With:
Dialight T-3 1/4 Miniature Bayonet Base Neon Lamp
Product Range:
-
Lamp Base Type:
Miniature Bayonet
RoHS Compliant:
Yes
Bulb Size:
T-3 1/4
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.