Low

DIALIGHT  095-0933  LENS CAP, MINIATURE PANEL MOUNT IND

DIALIGHT 095-0933
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
095-0933
Newark Part No.:
55M8244
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 095-0933 is a transparent yellow stovepipe PMI Lens Cap for use with miniature panel indicators.

 

Product Information

Lens Type:
-
Beam Type:
-
LED Lens Color:
-
Lens Diameter:
-
Lens Shape:
-
Lens Material:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Miniature Panel Indicators
Accessory Type:
Yellow (Amber) Cap
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.