Low

DIALIGHT  081-1308-01-343  LAMP SOCKET, MINIATURE BAYONET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 50F6197
  • Manufacturer Part No 081-1308-01-343

Product Information


  • Accessory Type: Indicator Base
  • Bulb Size: T-3 1/4
  • For Use With: Dialight T-3 1/4 Miniature Bayonet Base Incandescent Lamp
  • Lamp Base Type: Miniature Bayonet
  • Mounting Hole Dia: 17.463mm
  • RoHS Compliant: Yes
  • SVHC: No SVHC (17-Dec-2014)
  • Voltage Rating: 125V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  4

(Available until stock is exhausted)


  • 4 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $11.76

Buy

Price

Quantity List Price Your Price
1 - 24 $25.99
25 - 99 $22.45
100 - 249 $18.00
250 - 499 $14.72
500 - 999 $14.18
1000 - 2999 $13.00
3000 - 5999 $12.54
6000+ $12.18

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought