Low

DIALIGHT  080-3202-05-301  LED HOLDER, INDICATOR BASE, BAYONET

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DIALIGHT
  • Newark Part No.: 05B3300
  • Manufacturer Part No 080-3202-05-301

Product Information


  • Accessory Type: Indicator Base
  • Bulb Size: S-6
  • For Use With: Dialight S-6 Double Contact Bayonet Base Incandescent Lamp
  • Lamp Base Type: D.C. Bayonet
  • Mounting Hole Dia: 25.4mm
  • RoHS Compliant: No
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 250V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/1331

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/1/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 26

Order multiple quantity: 1

Price: $36.46

Buy

Price

Quantity List Price
25 - 99 $36.46
100 - 249 $31.17
250 - 499 $28.11
500+ $26.28

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought