Low

DIALIGHT  052-3193-003  Indicator Lens, Amber, Lens, 052 Series Miniature Panel Mount Indicators

DIALIGHT 052-3193-003
Technical Data Sheet (119.68KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 052-3193-003 is an amber Lens Cap for use with watertight 11/16-inch 081 series lamp holder. It is made of polycarbonate with chrome plated brass bezel and chrome plated brass base.

 

Product Information

Indicator Lens Colour:
Amber
Lens Shape:
-
Mounting Hole Dia:
-
Accessory Type:
Lens
For Use With:
052 Series Miniature Panel Mount Indicators
Product Range:
-
RoHS Compliant:
Yes
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Lighting;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.