Low

DIALIGHT  052-0992  LED Lens, Green, 15.86 mm

DIALIGHT 052-0992
Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
052-0992
Newark Part No.:
25F335
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Lens Type:
-
Beam Type:
-
LED Lens Color:
Green
Lens Diameter:
15.86mm
Lens Shape:
-
Lens Material:
-
Product Range:
-
RoHS Compliant:
Yes
For Use With:
052 Series Miniature Panel Mount Indicators
Accessory Type:
Lens
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.