Low

DEWALT  DCD925B2-GB  HAMMER DRILL, CORDLESS, 18V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DEWALT
  • Newark Part No.: 26R2637
  • Manufacturer Part No DCD925B2-GB

Product Information


  • Chuck Size: 13mm
  • Plug Type: -
  • Power Rating: 440W
  • SVHC: To Be Advised
  • Supply Voltage VAC: 18V

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $853.80

Buy

Price

Quantity List Price
1 - 4 $853.80
5 - 9 $822.03
10 - 24 $790.26
25 - 49 $762.46
50 - 999999999 $738.64

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought