Low

DCD760KL - 

18V 1/2" Cordless Compact Lithium-Ion Drill/Driver Kit

DCD760KL - 18V 1/2" Cordless Compact Lithium-Ion Drill/Driver Kit

The actual product may differ from image shown

Manufacturer:
DEWALT DEWALT
Manufacturer Part No:
DCD760KL
Newark Part No.:
43W5724

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This Cordless drill/driver features a lightweight design of 4 lbs. to minimize user fatigue and it's compact size of 8. 2" allows users to access hard to reach spaces.
  • Dual speed range 0-500/0-1700 rpm delivers optimal performance
  • LED worklight provides increased visibility in confined spaces
  • Compact Lithium-Ion batteries (DC9181) are compatible with the existing system of DEWALT 18V power tools produced since 1996
  • Voltage: 18V
  • Max Power: 350UWO
  • Speed Settings: 2
  • Max RPM: 0-500/0-1700
  • Clutch Settings: 17
  • Chuck Size: 1/2"
  • Chuck Type: Plastic, ratcheting
  • Tool Weight: 4. 0lbs.
  • 30 minute charger
  • (2) 18V Compact Lithium-Ion batteries
  • Kit Box

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 1/1/18

Contact me when back in stock

Hazardous Item

There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.

$259.00 $ 259.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $259.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.