DEWALT  DCB105-GB  CHARGER, 10.8V, 14.4V, 18V, UK PLUG


Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 05X9913
  • Manufacturer Part No DCB105-GB

Product Specifications, Documents & More

  • Battery Charger Type: Plug In
  • Battery IEC Code: -
  • Battery NEDA Code: -
  • Battery Size Code: -
  • Battery Technologies Supported: Li-Ion
  • Plug Type: -
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage: 230VAC

Find similar products  grouped by common attribute



Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions

Check stock and lead times
    More stock available week commencing 1/18/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $225.19 $225.19



Quantity List Price
1 - 9 $225.19
10 - 24 $208.58
25 - 49 $192.89
50 - 99 $185.51
100+ $177.20

Legislation and Environmental

Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought