Low

DEWALT  D28113-GB  GRINDER, 230V

DEWALT-D28113-GB-GRINDER, 230V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: DEWALT
  • Newark Part No.: 50M3594
  • Manufacturer Part No D28113-GB

Product Information


  • Disc Diameter: 115mm
  • Power Rating: 900W
  • SVHC: To Be Advised
  • Supply Voltage VAC: 240V

Find similar products  grouped by common attribute

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $172.07

Buy

Price

Quantity List Price
1 - 9 $172.07
10 - 24 $159.38
25 - 49 $147.39
50 - 99 $141.75
100 - 999999999 $135.40

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought