Low

DEUTSCH  MS3472L16-8BX  Circular Connector, MIL-DTL-26482 Series II, Wall Mount Receptacle, 8 Contacts

DEUTSCH MS3472L16-8BX
DEUTSCH MS3472L16-8BX
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3472L16-8BX
Newark Part No.:
27W1475
Technical Datasheet:
See all Technical Docs
DEUTSCH MS3472L16-8BX
DEUTSCH MS3472L16-8BX

The actual product may differ from image shown

Product Overview

The MS3472L16-8BX from Deutsch is MIL-DTL-26482 series II wall mount receptacle with 8 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connector...
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26482 Series II
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
16-8
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
X
Service Class:
Fluid Resistant
Product Range:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products