Low

MS3471W16-8SX-LC - 

Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 8 Contacts

MS3471W16-8SX-LC - Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 8 Contacts
MS3471W16-8SX-LC - Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 8 Contacts

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3471W16-8SX-LC
Newark Part No.:
27W1468
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3471W16-8SX-LC from Deutsch is MIL-DTL-26482 series II cable mount receptacle with 8 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-26482 Series II
:
Cable Mount Receptacle
:
8Contacts
:
Crimp Socket - Contacts Not Supplied
:
Bayonet
:
16-8
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
X
:
Corrosion & Fluid Resistant
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

191 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$45.68 $ 45.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $45.68
10 + $43.00
50 + $38.97
100 + $36.82
250 + $35.74
500 + $34.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.