Low

DEUTSCH  MS3471L22-12S-LC  Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 12 Contacts

DEUTSCH MS3471L22-12S-LC
DEUTSCH MS3471L22-12S-LC
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3471L22-12S-LC
Newark Part No.:
87T2156
Technical Datasheet:
See all Technical Docs
DEUTSCH MS3471L22-12S-LC
DEUTSCH MS3471L22-12S-LC

The actual product may differ from image shown

Product Overview

The MS3471L22-12S-LC from Deutsch is MIL-DTL-26482 series II cable mount receptacle with 12 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-26482 Series II
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
12Contacts
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Coupling Style:
Bayonet
Insert Arrangement:
22-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Fluid Resistant
Product Range:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor