Low

MS3471L18-32S-LC - 

Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 32 Contacts

MS3471L18-32S-LC - Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 32 Contacts
MS3471L18-32S-LC - Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 32 Contacts

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3471L18-32S-LC
Newark Part No.:
87T2153
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MS3471L18-32S-LC from Deutsch is MIL-DTL-26482 series II cable mount receptacle with 32 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-26482 Series II
:
Cable Mount Receptacle
:
32Contacts
:
Crimp Socket - Contacts Not Supplied
:
Bayonet
:
18-32
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Fluid Resistant
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

92 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$46.77 $ 46.77
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $46.77
5 + $45.47
10 + $44.01
25 + $42.65
50 + $39.89
100 + $37.69
250 + $36.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 5 questions : 5 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
1. Does it (MS3471L18-32S-LC) include 32 Socket Contactors ?
if it does not , crimp contactor must be order seperated.

2. Can you advise what (MS3471L18-32S-LC ) is different between
(MS3471L18-32S) is for us .?
2 years, 8 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
MS3471L18-32S - connector is supplied with contacts &
MS3471L18-32S-LC - connector is supplied without contacts.
The suitable socket contacts are:
M39029/5-115 (Newark PN# 61R9113) from Deutsch
2 years, 8 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested socket contact for circular receptacle (part number MS3471L18-32S-LC)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested socket contact part number is M39029/5-115 from Deutsch. It is a crimp contact that accepts wire size of 24-20AWG
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mating connector for circular receptacle connector (part number MS3471L18-32S-LC)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating plug connector part number is MS3475L18-32P-LC from Deutsch. It has a shell size of 18 with 32 positions.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested strain relief for circular receptacle (part number MS3471L18-32S-LC)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested strain relief part number is M85049/52-1-18N from Amphenol. It is a used with circular connectors of size 18.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested protective cap for circular receptacle (part number MS3471L18-32S-LC)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested protective cap part number is MS3181-18CA from Glenair. It is a used with circular connectors of size 18.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:21.564-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87T2153, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.