Low

MS3471L14-18PX-LC - 

Circular Connector, MIL-DTL-26482 Series II, Cable Mount Receptacle, 18 Contacts

DEUTSCH MS3471L14-18PX-LC
DEUTSCH MS3471L14-18PX-LC

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
MS3471L14-18PX-LC
Newark Part No.:
87T2148
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Electroless Nickel
:
Copper Alloy
:
X
:
Cable Mount Receptacle
:
Crimp Pin - Contacts Not Supplied
:
MIL-DTL-26482 Series II
:
14-18
:
Aluminium Alloy Body
:
Bayonet
:
Gold
:
MIL-DTL-26482 Series II
:
Fluid Resistant
:
18Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS3471L14-18PX-LC from Deutsch is MIL-DTL-26482 series II cable mount receptacle with 18 contacts. MIL-DTL-26482 series II connectors are available in different shell finishes with 48hr (unmated) and 452hr (mated) salt spray plating exposure. These connectors are designed for harsh environments and are excellent aerospace connectors with high quality contact retention system. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable with Souriau connectors and MIL-DTL 26482 series II
  • 5 keyway, quick mating, 3 point bayonet coupling system with optional rotation polarization
  • High reliability
  • High density connectors
  • Operates at extreme temperature range from -55°C to +200°C
  • Insulation resistance is higher than 5000Mohm at 25°C at 60%R.H
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Associated Products