Low

M83723/74R10056 - 

Circular Connector, MIL-DTL-83723 Series III, Jam Nut Receptacle, 5 Contacts, Crimp Pin, Bayonet

M83723/74R10056 - Circular Connector, MIL-DTL-83723 Series III, Jam Nut Receptacle, 5 Contacts, Crimp Pin, Bayonet

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M83723/74R10056
Newark Part No.:
27W1803
Product Range
MIL-DTL-83723 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M83723/74R10056 from Deutsch is MIL-DTL-83723 series III jam nut receptacle with 5 contacts. This quick mating connector system is designed for harsh environment and has a high quality contact retention system. MIL-DTL-83723 series III series connectors are available in various shell finish with 48hr (unmated) and 452hr (mated) salt spray plating exposure. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • Intermateable to souriau connectors & MIL-DTL-83723 series III, MIL-DTL-26500 bayonet connectors
  • 5 keyway, 3 point bayonet coupling with optional keyed polarization
  • High reliability, high density connectors and easy installation
  • Operates at extreme temperature range from -65°C to +200°C
  • Outstanding EMI shielding protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-83723 Series III
:
Jam Nut Receptacle
:
5Contacts
:
Crimp Pin
:
Bayonet
:
10-5
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
6
:
Fluid Resistant
:
MIL-DTL-83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$58.80 $ 58.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $58.80
10 + $55.34
50 + $50.15
100 + $47.38
250 + $46.00
500 + $44.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.