New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

DEUTSCH - M39029/58-360 - CIRCULAR CONTACT, PIN, 28-22AWG, CRIMP

DEUTSCHM39029/58-360
Image is for illustrative purposes only.
Please refer to product description
DEUTSCH
Manufacturer:
DEUTSCH
Newark Part Number:
61R9126
Manufacturer Part No:
M39029/58-360

Technical Data Sheet (33.77KB) EN
Technical Data Sheet (33.77KB) EN

Product Information
  • CIRCULAR CONTACT, PIN, 28-22AWG, CRIMP
  • Series: MIL-DTL-38999 Series I, II, III
  • For Use With: Circular Connectors
  • Contact Gender: Pin
  • Wire Size AWG Min: 28AWG
  • Wire Size AWG Max: 22AWG
  • Contact Termination: Crimp
  • Contact Size: 22
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 959

Catalog Page/Catalog Number:

959 / 131

961 / 130

968 / 129

Availability

3874 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.954  

  1. Qty

Price

Qty Price
1  - 9 $0.954
10  - 49 $0.886
50  - 99 $0.704
100  - 249 $0.681
250  - 499 $0.625
500  - 999 $0.591
1000  - 2499 $0.488
2500+  $0.443
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
M819691401

AMPHENOL INDUSTRIAL

INSERTION / EXTRACTION TOOL

For Use With:Amphenol MIL-DTL-38999 Series III Connector Contacts; Tool Body Material:Plastic;

1396
Price
For: 1 Each
1+
$2.34

1396 available to ship today
M22520/2-09

DANIELS

POSITIONER

Crimp Size:28AWG to 22AWG; For Use With:DANIELS MS27490-22 Series Contacts ; RoHS Compliant: Yes;

0
Price
For: 1 Each
1+
$81.84
2+
$73.54

Contact Me When In Stock
M22520/1-01

DANIELS

HAND CRIMP TOOL FRAME, STANDARD ADJUSTABLE

For Use With:Turret head, positioner or universal head: M22520/1-02 thru M22520/1-17 ; RoHS Compliant: Yes;

4
Price
For: 1 Each
1+
$500.76
2+
$450.01

4 available to ship today
M81969/14-01

AICONICS

TOOL, INSERTION, PLASTIC, CONNECTOR

For Use With:MIL-C-26482, MIL-C-81703, MIL-C-83723, MIL-C-38999 and MIL-T-81714 Series Connectors; Tool Body Material:Plastic;

64806
Price
For: 1 Each
11+
$1.47

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)

M22520/7-07

AMPHENOL INDUSTRIAL

AMPHENOL

0
Price
For: 1 Each
1+
$113.38
10+
$105.32
25+
$98.41
50+
$94.96
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 44 days)
M81969/8 01

DANIELS

INSTALLATION TOOL

Features:Size 22D: Color green;

13
Price
For: 1 Each
1+
$108.28
2+
$97.31

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)

M22520/7-01

DANIELS

CRIMP TOOL MH860

14
Price
For: 1 Each
1+
$500.76
2+
$450.01

Supplier Direct Ship products that show available inventory are in stock at the supplier and will ship directly from the supplier within 2-3 business days.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Ships within 2-3 business days)
M22520-02-01

HARWIN

CRIMP TOOL, D CONTACTS

SVHC:No SVHC (20-Jun-2013); Wire Size AWG Max:18AWG; Wire Size AWG Min:28AWG ; RoHS Compliant: NA;

6
Price
For: 1 Each
1+
$629.70
5+
$607.80
10+
$585.89
25+
$566.73
more...

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable


Freight Charge: $20.00 once per order

6 available for delivery in 5-7 business days
(Continental US Only)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DEUTSCH) OR (Contacts) OR (M39029/58-360)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPHENOL INDUSTRIAL M819691401
1 Each
$2.34
DANIELS M22520/2-09
1 Each
$81.84
1 Each
$500.76