Low

M39029/5-118 - 

Circular Connector Contact, MIL-C-39029 Series, Socket, Crimp, 12 AWG, 14 AWG

M39029/5-118 - Circular Connector Contact, MIL-C-39029 Series, Socket, Crimp, 12 AWG, 14 AWG

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/5-118
Newark Part No.:
61R9116
Product Range
MIL-C-39029 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M39029/5-118 is a crimp rear release Socket Contact accepts 14 to 12AWG wire. It is suitable for use with MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III connectors.

Applications

Defence, Military & Aerospace

Product Information

:
MIL-C-39029 Series
:
Socket
:
Crimp
:
12AWG
:
14AWG
:
MIL-C-26482 Series II, MIL-C-81703 Series III and MIL-C-83723 Series III Contacts
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/3/18
$4.08 $ 4.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.79
10 + $4.02
25 + $3.96
50 + $3.89
100 + $3.83
500 + $3.26
1000 + $2.78
2500 + $2.59
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.