Low

M39029/5-115 - 

Circular Connector Contact, MIL-C-39029 Series, Socket, Crimp, 20 AWG, 24 AWG

M39029/5-115 - Circular Connector Contact, MIL-C-39029 Series, Socket, Crimp, 20 AWG, 24 AWG

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
M39029/5-115
Newark Part No.:
61R9113
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The M39029/5-115 is a crimp rear release Socket Contact accepts 24 to 20AWG wire. It is suitable for use with MIL-C-26482 series II, MIL-C-81703 series III and MIL-C-83723 series III connectors.

Applications

Defence, Military & Aerospace

Product Information

:
MIL-C-39029 Series
:
Socket
:
Crimp
:
20AWG
:
24AWG
:
MIL-C-26482 Series II, MIL-C-81703 Series III and MIL-C-83723 Series III Contacts
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19,519 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$1.04 $ 1.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.15
10 + $0.957
25 + $0.929
50 + $0.901
100 + $0.873
500 + $0.715
1000 + $0.635
2500 + $0.616
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 4 questions : 4 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a mating contact for socket contact (part number M39029/5-115)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating contact part number is M39029/4-110 from Deutsch. It is a crimp contact that accepts wire size of 24-20AWG
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest the part number of hand crimp tool which can be used to crimp contacts (part number M39029/5-115)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number for crimp tool is M22520/1-01 and M22520/1-02 for turret head from Daniels.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a sealing plug for socket contact (part number M39029/5-115)?
2 years, 8 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested sealing plug part number is MS27488-20-2 from Amphenol. It is of size 20.
2 years, 8 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
What would be the suggested insertion/extration tool for removal of contacts (part number M39029/5-115)
9 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested insertion/extration tool for removal of contacts is M81969/14-11 from Anderson Power products.
9 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:49.797-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_61R9113, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.