Low

DEUTSCH  EN2997S61624M6  Circular Connector, EN2997 Series, Straight Plug, 24 Contacts, Crimp Pin, Threaded, 16-24

DEUTSCH EN2997S61624M6
DEUTSCH EN2997S61624M6
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
EN2997S61624M6
Newark Part No.:
44W5980
Product Range
EN2997 Series
Technical Datasheet:
See all Technical Docs
DEUTSCH EN2997S61624M6
DEUTSCH EN2997S61624M6

The actual product may differ from image shown

Product Overview

The EN2997S61624M6 from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent straight plug with 24 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 200°C
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Product Information

Product Range:
EN2997 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
24Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
16-24
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
6
Service Class:
Corrosion Resistant
Equivalent Military Specification:
MIL-DTL-83723 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor