Low

EN2997KE62255FN - 

Circular Connector, EN2997 Series, Straight Plug, 55 Contacts, Crimp Socket, Threaded, 22-55

EN2997KE62255FN - Circular Connector, EN2997 Series, Straight Plug, 55 Contacts, Crimp Socket, Threaded, 22-55
EN2997KE62255FN - Circular Connector, EN2997 Series, Straight Plug, 55 Contacts, Crimp Socket, Threaded, 22-55

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
EN2997KE62255FN
Newark Part No.:
43W8583
Product Range
EN2997 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EN2997KE62255FN from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent straight plug with 55 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
EN2997 Series
:
Straight Plug
:
55Contacts
:
Crimp Socket
:
Threaded
:
22-55
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
N
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$232.97 $ 232.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $232.97
3 + $231.46
5 + $229.94
10 + $225.20
25 + $212.71
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.