Low

DEUTSCH  EN2997KE61415M7  Circular Connector, EN2997 Series, Straight Plug, 15 Contacts, Crimp Pin, Threaded, 14-15

DEUTSCH EN2997KE61415M7
DEUTSCH EN2997KE61415M7
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
EN2997KE61415M7
Newark Part No.:
43W8480
Product Range
EN2997 Series
Technical Datasheet:
See all Technical Docs
DEUTSCH EN2997KE61415M7
DEUTSCH EN2997KE61415M7

The actual product may differ from image shown

Product Overview

The EN2997KE61415M7 from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent straight plug with 15 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are ...
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
EN2997 Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
15Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
14-15
Connector Body Material:
Stainless Steel Body
Connector Body Plating:
Passivated
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
7
Service Class:
Corrosion Resistant
Equivalent Military Specification:
MIL-DTL-83723 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor