Low

EN2997KE61005F7 - 

Circular Connector, EN2997 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 10-5

EN2997KE61005F7 - Circular Connector, EN2997 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 10-5
EN2997KE61005F7 - Circular Connector, EN2997 Series, Straight Plug, 5 Contacts, Crimp Socket, Threaded, 10-5

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
EN2997KE61005F7
Newark Part No.:
43W8393
Product Range
EN2997 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EN2997KE61005F7 from Deutsch is EN2997 series, MIL-DTL-83723 series III equivalent straight plug with 5 contacts. These high reliability EN2997 series connectors are designed for harsh environment requirements, engines and boosters. EN2997 series are enhanced over standard MIL-DTL-83723 mil spec connectors and qualified per EN2997 standards. These connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires and shell to shell metal bottoming and are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Thermo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
EN2997 Series
:
Straight Plug
:
5Contacts
:
Crimp Socket
:
Threaded
:
10-5
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
7
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$94.07 $ 94.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $94.07
10 + $88.54
50 + $80.24
100 + $75.81
250 + $73.60
500 + $71.94
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.