Low

DEUTSCH  DTS26W25-24SN-LC  Circular Connector, DTS Series, Straight Plug, 24 Contacts, Crimp Socket - Contacts Not Supplied

DEUTSCH DTS26W25-24SN-LC
DEUTSCH DTS26W25-24SN-LC
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DTS26W25-24SN-LC
Newark Part No.:
17X4867
Product Range
DTS Series
Technical Datasheet:
See all Technical Docs
DEUTSCH DTS26W25-24SN-LC
DEUTSCH DTS26W25-24SN-LC

The actual product may differ from image shown

Product Overview

The DTS26W25-24SN-LC from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent straight plug with 24 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Product Range:
DTS Series
Gender:
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
24Contacts
Contact Gender:
Circular Contact Type:
Crimp Socket - Contacts Not Supplied
Contact Termination Type:
Coupling Style:
Threaded
Connector Mounting:
Insert Arrangement:
25-24
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
Gold
Contact Plating:
Insert Rotation:
N
Connector Shell Size:
Service Class:
Corrosion Resistant, EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products