Low

DTS26W13-8AN - 

Circular Connector, DTS Series, Straight Plug, 8 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH DTS26W13-8AN
DEUTSCH DTS26W13-8AN

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DTS26W13-8AN
Newark Part No.:
17X4774
Product Range
DTS Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
N
:
Straight Plug
:
Crimp Pin - Contacts Not Supplied
:
13-8
:
Aluminium Alloy Body
:
Threaded
:
Gold
:
DTS Series
:
Corrosion Resistant, EMI
:
MIL-DTL-38999 Series III
:
8Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DTS26W13-8AN from Deutsch is DTS series, MIL-DTL-38999 Series III equivalent straight plug with 8 contacts. DTS series connectors are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial