Low

DJT10E25-35PB - 

Circular Connector, DJT Series, Wall Mount Receptacle, 128 Contacts, Crimp Pin, Bayonet, 25-35

DJT10E25-35PB - Circular Connector, DJT Series, Wall Mount Receptacle, 128 Contacts, Crimp Pin, Bayonet, 25-35

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
DJT10E25-35PB
Newark Part No.:
70W5682
Product Range
DJT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The DJT10E25-35PB from Deutsch is DJT series, MIL-DTL-38999 series I equivalent wall mount receptacle with 128 contacts. The DJT series offers high density contact arrangements in miniature metal circular connectors. These bayonet coupling connectors meet MIL-38999 standards and are originally designed as military and aerospace components. The DJT series are used in applications requiring extremely reliable interconnections. These quick-mating connectors are environmentally sealed, triple lead threaded and have self lock coupling system.
  • High reliability connectors
  • Scoop proof contact protection
  • Insulation resistance is 5000Mohm at 25°C
  • 500 mating cycles
  • Five keyways with optional master keyway rotations
  • Operating temperature range from -65°C to +175°C
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
DJT Series
:
Wall Mount Receptacle
:
128Contacts
:
Crimp Pin
:
Bayonet
:
25-35
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
B
:
Environmentally Sealed
:
MIL-DTL-38999 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$83.37 $ 83.37
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $83.37
5 + $80.57
10 + $77.76
25 + $74.96
50 + $72.92
100 + $72.06
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.