Low

DEUTSCH  D38999/24FJ20HD  Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 30 Contacts, Crimp Pin, Threaded

DEUTSCH D38999/24FJ20HD
DEUTSCH D38999/24FJ20HD
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
D38999/24FJ20HD
Newark Part No.:
17X5399
Technical Datasheet:
See all Technical Docs
DEUTSCH D38999/24FJ20HD
DEUTSCH D38999/24FJ20HD

The actual product may differ from image shown

Product Overview

The D38999/24FJ20HD from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 30 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
30Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
25-20
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
D
Service Class:
EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor