Low

DEUTSCH  D38999/24FD5HE-LC  Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 5 Contacts

DEUTSCH D38999/24FD5HE-LC
DEUTSCH D38999/24FD5HE-LC
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
D38999/24FD5HE-LC
Newark Part No.:
17X5374
Technical Datasheet:
See all Technical Docs
DEUTSCH D38999/24FD5HE-LC
DEUTSCH D38999/24FD5HE-LC

The actual product may differ from image shown

Product Overview

The D38999/24FD5HE-LC from Deutsch is MIL-DTL-38999 Series III jam nut receptacle with 5 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure....
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
5Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
15-5
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
E
Service Class:
EMI
Product Range:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor