Low

DEUTSCH  AFD57-14-12SX-6233  Circular Connector, AFD Series, Straight Plug, 12 Contacts, Crimp Socket, Bayonet, 14-12

DEUTSCH AFD57-14-12SX-6233
DEUTSCH AFD57-14-12SX-6233
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD57-14-12SX-6233
Newark Part No.:
80T2674
Product Range
AFD Series
Technical Datasheet:
See all Technical Docs
DEUTSCH AFD57-14-12SX-6233
DEUTSCH AFD57-14-12SX-6233

The actual product may differ from image shown

Product Overview

The AFD57-14-12SX-6233 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 12 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 250 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Outstanding EMI-shielding protection
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Product Range:
AFD Series
Gender:
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
12Contacts
Contact Gender:
Circular Contact Type:
Crimp Socket
Contact Termination Type:
Coupling Style:
Bayonet
Connector Mounting:
Insert Arrangement:
14-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Connector Type:
Contact Plating:
Gold
Contact Plating:
Insert Rotation:
X
Connector Shell Size:
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor