Low

AFD56-20-39PW-6117-LC - 

Circular Connector, AFD Series, Straight Plug, 39 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH AFD56-20-39PW-6117-LC
DEUTSCH AFD56-20-39PW-6117-LC

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD56-20-39PW-6117-LC
Newark Part No.:
80T2510
Product Range
AFD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
W
:
Straight Plug
:
Crimp Pin - Contacts Not Supplied
:
20-39
:
Aluminium Alloy Body
:
Bayonet
:
Gold
:
AFD Series
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
:
39Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AFD56-20-39PW-6117-LC from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 39 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 175°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial