Low

DEUTSCH  AFD56-16-26PY-6139  Circular Connector, AFD Series, Straight Plug, 26 Contacts, Crimp Pin, Bayonet, 16-26

DEUTSCH AFD56-16-26PY-6139
DEUTSCH AFD56-16-26PY-6139
Technical Data Sheet (1.35MB) EN See all Technical Docs

The actual product may differ from image shown

DEUTSCH AFD56-16-26PY-6139
DEUTSCH AFD56-16-26PY-6139

Product Overview

The AFD56-16-26PY-6139 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 26 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
AFD Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
26Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
16-26
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
Y
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor