Low

AFD56-16-26PN-6139 - 

Circular Connector, AFD Series, Straight Plug, 26 Contacts, Crimp Pin, Bayonet, 16-26

AFD56-16-26PN-6139 - Circular Connector, AFD Series, Straight Plug, 26 Contacts, Crimp Pin, Bayonet, 16-26
AFD56-16-26PN-6139 - Circular Connector, AFD Series, Straight Plug, 26 Contacts, Crimp Pin, Bayonet, 16-26

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
AFD56-16-26PN-6139
Newark Part No.:
80T2319
Product Range
AFD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AFD56-16-26PN-6139 from Deutsch is AFD series, MIL-DTL-26482 series II equivalent straight plug with 26 contacts. The high reliability AFD series miniature circular connectors with quick connect bayonet coupling have well-proven electrical capability to withstand extreme shock, exposure and vibration. These connectors have triple wire seal for sealing over a wide range of wire diameters and raised moisture barriers around each pin for individual contact sealing. They are intermateable with Souriau connectors, all MIL-DTL-26482 series I connectors and MIL-DTL-26482 series II connectors. AFD series connectors are designed for harsh environments and have high quality contact retention system.
  • Five keyway, three point bayonet coupling with optional rotational polarization
  • High density connectors
  • Rear release crimp contact system for superior contact stability
  • Closed entry socket insert for positive pin alignment
  • Insulation resistance is 5000Mohm at 25˚C
  • 500 mating cycles
  • Operating temperature range from -55°C to 200°C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
AFD Series
:
Straight Plug
:
26Contacts
:
Crimp Pin
:
Bayonet
:
16-26
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$48.08 $ 48.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $48.08
5 + $46.74
10 + $45.25
25 + $43.84
50 + $41.00
100 + $38.74
250 + $37.61
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.