Low

DEUTSCH  ACT94WJ4PA-3025  Circular Connector, ACT Series, Jam Nut Receptacle, 56 Contacts, Crimp Pin, Threaded, 25-4

DEUTSCH ACT94WJ4PA-3025
DEUTSCH ACT94WJ4PA-3025
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
ACT94WJ4PA-3025
Newark Part No.:
17X3054
Product Range
ACT Series
Technical Datasheet:
See all Technical Docs
DEUTSCH ACT94WJ4PA-3025
DEUTSCH ACT94WJ4PA-3025

The actual product may differ from image shown

Product Overview

The ACT94WJ4PA-3025 from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 56 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 ...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
ACT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
56Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
25-4
Connector Body Material:
Composite Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Corrosion Resistant, EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor