Low

DEUTSCH  ACT94WJ43AA-3025  Circular Connector, ACT Series, Jam Nut Receptacle, 43 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH ACT94WJ43AA-3025
DEUTSCH ACT94WJ43AA-3025
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
ACT94WJ43AA-3025
Newark Part No.:
17X3065
Product Range
ACT Series
Technical Datasheet:
See all Technical Docs
DEUTSCH ACT94WJ43AA-3025
DEUTSCH ACT94WJ43AA-3025

The actual product may differ from image shown

Product Overview

The ACT94WJ43AA-3025 from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 43 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
ACT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
43Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
25-43
Connector Body Material:
Composite Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
Corrosion Resistant, EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor