Low

DEUTSCH  ACT94MC98PB-3025  Circular Connector, ACT Series, Jam Nut Receptacle, 10 Contacts, Crimp Pin, Threaded, 13-98

DEUTSCH ACT94MC98PB-3025
DEUTSCH ACT94MC98PB-3025
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
ACT94MC98PB-3025
Newark Part No.:
17X2960
Product Range
ACT Series
Technical Datasheet:
See all Technical Docs
DEUTSCH ACT94MC98PB-3025
DEUTSCH ACT94MC98PB-3025

The actual product may differ from image shown

Product Overview

The ACT94MC98PB-3025 from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 10 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
ACT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Threaded
Insert Arrangement:
13-98
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor