Low

DEUTSCH  ACT94MC98PB-3025-LC  Circular Connector, ACT Series, Jam Nut Receptacle, 10 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH ACT94MC98PB-3025-LC
DEUTSCH ACT94MC98PB-3025-LC
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
ACT94MC98PB-3025-LC
Newark Part No.:
17X2961
Product Range
ACT Series
Technical Datasheet:
See all Technical Docs
DEUTSCH ACT94MC98PB-3025-LC
DEUTSCH ACT94MC98PB-3025-LC

The actual product may differ from image shown

Product Overview

The ACT94MC98PB-3025-LC from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 10 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes i...
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

 

Product Information

Product Range:
ACT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
10Contacts
Circular Contact Type:
Crimp Pin - Contacts Not Supplied
Coupling Style:
Threaded
Insert Arrangement:
13-98
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor