Low

DEUTSCH  ACT94MC4SB  Circular Connector, ACT Series, Jam Nut Receptacle, 4 Contacts, Crimp Socket, Threaded, 13-4

DEUTSCH ACT94MC4SB
DEUTSCH ACT94MC4SB
Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
ACT94MC4SB
Newark Part No.:
17X2918
Product Range
ACT Series
Technical Datasheet:
See all Technical Docs
DEUTSCH ACT94MC4SB
DEUTSCH ACT94MC4SB

The actual product may differ from image shown

Product Overview

The ACT94MC4SB from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 4 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Product Range:
ACT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
4Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
13-4
Connector Body Material:
Composite Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
B
Service Class:
EMI
Equivalent Military Specification:
MIL-DTL-38999 Series III
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor