Low

ACT94MC35AB - 

Circular Connector, ACT Series, Jam Nut Receptacle, 22 Contacts, Crimp Pin - Contacts Not Supplied

DEUTSCH ACT94MC35AB
DEUTSCH ACT94MC35AB

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
ACT94MC35AB
Newark Part No.:
17X2882
Product Range
ACT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Electroless Nickel
:
Copper Alloy
:
B
:
Jam Nut Receptacle
:
Crimp Pin - Contacts Not Supplied
:
13-35
:
Composite Body
:
Threaded
:
Gold
:
ACT Series
:
EMI
:
MIL-DTL-38999 Series III
:
22Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ACT94MC35AB from Deutsch is ACT series, MIL-DTL-38999 Series III equivalent jam nut receptacle with 22 contacts. ACT series connectors are high performance composite connectors which are available in wide range of shell materials and finishes in 9 shell sizes (09 to 25) with 2000 hour salt spray plating exposure (MIL-STD-1344A method 1001 condition C). These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration. These connectors are fully intermatable and intermountable with all other manufacturer’s MIL-DTL-38999 Series III connectors.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection (100MHz to 10GHz)
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C based on shell finish
  • Minimum insulation resistance is 5000Mohm (at 25°C)
  • Scoop proof to eliminate the possibility of contact damage
  • Self locking connector system, triple start threaded coupling
  • Thermoplastic clips moulded directly with insert
  • Composite body material with electroless nickel plating
  • Copper alloy crimp pin contacts with gold plating

Applications

Commercial, Industrial