Low

983-6K12-12S8-L - 

Circular Connector, 983 Series, Straight Plug, 12 Contacts, Crimp Socket - Contacts Not Supplied

DEUTSCH 983-6K12-12S8-L

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
983-6K12-12S8-L
Newark Part No.:
96T8962
Product Range
983 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Passivated
:
Copper Alloy
:
8
:
Straight Plug
:
Crimp Socket - Contacts Not Supplied
:
12-12
:
Stainless Steel Body
:
Threaded
:
Gold
:
983 Series
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
:
12Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 983-6K12-12S8-L from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 12 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 200°C
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Associated Products

Compare Selected