Low

983-0SE16-10P6 - 

Circular Connector, 983 Series, Wall Mount Receptacle, 10 Contacts, Crimp Pin, Threaded, 16-10

983-0SE16-10P6 - Circular Connector, 983 Series, Wall Mount Receptacle, 10 Contacts, Crimp Pin, Threaded, 16-10

The actual product may differ from image shown

Manufacturer:
DEUTSCH DEUTSCH
Manufacturer Part No:
983-0SE16-10P6
Newark Part No.:
96T8333
Product Range
983 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 983-0SE16-10P6 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent wall mount receptacle with 10 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
983 Series
:
Wall Mount Receptacle
:
10Contacts
:
Crimp Pin
:
Threaded
:
16-10
:
Stainless Steel Body
:
Passivated
:
Copper Alloy
:
Gold
:
6
:
Corrosion Resistant
:
MIL-DTL-83723 Series III
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

107 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$109.97 $ 109.97
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $109.97
5 + $106.92
10 + $103.50
25 + $100.29
50 + $93.79
100 + $88.61
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.