Low

66051 - 

Anti Static Mat, Floor, ESD Protection, Rubber, Blue, 24" x 36" x 0.06"

66051 - Anti Static Mat, Floor, ESD Protection, Rubber, Blue, 24" x 36" x 0.06"

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
66051
Newark Part No.:
49H6831
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Floor
:
Blue
:
Rubber
:
-
:
36"
:
24"
:
0.06"
:
-
:
Dissipative
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 66051 is a Statfree T2™ premium dissipative dual-layer dark blue rubber Mat Top Kit designed to provide a path to ground and eliminate static charge generation when used as a work-surface table mat, shelf liner and cart liner. The surface resistance (1x10⁶ to <1x10⁹Ω Rtt) of the colour top layer meets ANSI/ESD S20.20 work-surface required limit and recommendation of ANSI/ESD S4.1 for contact with ESD susceptible items. The more conductive (<1x10⁶ Rtt) bottom black layer reduces the resistance to ground (Rtg) from the top of the surface to the groundable point ground and allows the mats to be used with ESD continuous monitors. It is manufactured with high strength nitrile rubber that is designed to withstand abrasion, stretching and tearing and may be used in soldering applications with flux and other chemicals. Stabilizes colour retention, insures ESD performance over time and eliminates surface layer deterioration resulting in cracking when the product is flexed.
  • Ultraviolet (UV) stabilizer additives
  • Non-humidity dependence provides consistent electrical performance regardless of ambient humidity
  • Provides tracking information for lifespan of the product and to ensure quality control
  • Slight embossed texture

Applications

Safety

Contents

Benchmat, 14213 Common point grounding kit, Sample (4oz) of Reztore&trade; surface and mat cleaner.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$94.70 $ 94.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $94.70
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.