Low

40980 - 

Anti Static Mat, Floor, Statfree, with Diamond Plate, Rubber/Vinyl, Black, 36" x 48" x 0.45"

40980 - Anti Static Mat, Floor, Statfree, with Diamond Plate, Rubber/Vinyl, Black, 36" x 48" x 0.45"

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
40980
Newark Part No.:
51M0856
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Floor
:
Black
:
Rubber, Vinyl
:
Snap
:
48"
:
36"
:
0.45"
:
-
:
Conductive
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 40980 is a black Statfree DPL Plus Floor Mat with diamond plate. It is made with conductive vinyl top layer laminated to an anti-fatigue foam rubber bottom layer. It is designed to provide a flooring surface that does not generate a static charge and will act as part of the path-to-ground personnel wearing ESD footwear. The resistance range (1x10³ to <1x10⁶Ω Rtt) of the top black layer will remain low enough to act as a path-to-ground with normal dirt and grim build-up on a floor and meet the required limit of ANSI/ESD S20.20 footwear/flooring system. While the foam rubber bottom layer and the top yellow safety border are insulation, the black vinyl top does make sufficient contact to be grounded when placed upon ESD flooring. The insulation bottom foam rubber layer is designed to reduce standing worker's fatigue and improve productivity. The diamond plate pattern increases traction and tapered edges with radius corners help to prevent curling and reduce tripping in work areas.
  • Laminated foam rubber anti-fatigue base
  • Foam rubber base will not break down or absorb moisture like vinyl products
  • Diamond plate pattern provides better traction especially where moisture may accumulate
  • Highly visible yellow border with bevelled edges and radius corners
  • Works in conjunction with conductive ESD tiles or paint
  • Includes 14234 ground kit

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$293.58 $ 293.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $293.58
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.