Low

12450 - 

Static Protection Foam, Conductive, 36 " x 24 " x 0.5 "

12450 - Static Protection Foam, Conductive, 36 " x 24 " x 0.5 "

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
12450
Newark Part No.:
61H5747
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.5"
:
24"
:
36"
:
Conductive
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 12450 is a Statfree® Conductive Foam can be used to protect ESD susceptible devices from ESD and physical damage, in a variety of electronics industry applications. This conductive foam is suitable for protection of static susceptible devices and assemblies. The foam accommodates IC chips, printed circuit boards and other static susceptible electronic devices for lead insertion. When all leads are inserted in foam, terminals are brought to electrical equipotential and exposure to electrostatic discharge is minimized. Foam is an IC insertion high grade conductive closed-cell cross linked polyethylene foam. This exhibits excellent non-sloughing characteristics, so it is an excellent choice for clean and other critical environments. It is made up of polyurethane open cell, carbon/acrylic impregnated high density and polyethylene closed cell extruded cross linked.
  • Use for shunting of component leads
  • Uniform protection, will not affect the solderability of device leads

Applications

Industrial, Safety

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

DURATOOL

Static Protection Foam, Conductive, Black, Polyurethane, 36 " x 24 " x 0.25 "

17 in stock
Add

DURATOOL

Static Protection Foam, Conductive, Black, Polyurethane, 36 " x 24 " x 0.375 "

6 in stock

Each

1+ $81.03 25+ $78.03 50+ $74.79 100+ $71.80 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$54.67 $ 54.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $64.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.