Low

11171 - 

Matting, Floor Contamination, Dirt Control, Polyethylene, , 36 " x 18 "

11171 - Matting, Floor Contamination, Dirt Control, Polyethylene, , 36 " x 18 "

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
11171
Newark Part No.:
51M0873
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
457.2mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11171 is a Disposable Sticky Mat made of thin layers of adhesive coated polyethylene film. This sticky layer removes particulates from shoes and wheels with each entry to the cleanroom. To prevent distortion and slippage, the adhesive backing secures the mat to the floor. Each mat has thirty numbered, removable sheets for quick and easy maintenance. Sheets are peeled off sequentially to expose a fresh adhesive sheet. Corner tabs indicated the number of layers remaining.
  • 250% Over horizontal and vertical elongation
  • 240 ±30g/25mm Back adhesive strength
  • 650g ±50g/25mm Bottom sheet adhesive strength

Applications

Safety, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/11/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$193.02 $ 193.02
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $193.02