New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

DESCO - 10434 - ANTISTATIC CLEANER, SPRAY, 16FL.OZ

DESCO10434
Image is for illustrative purposes only.
Please refer to product description
DESCO
Manufacturer:
DESCO
Newark Part Number:
21K5594
Manufacturer Part No:
10434

Technical Data Sheet (112.54KB) EN
Technical Data Sheet (112.54KB) EN

Product Information
  • ANTISTATIC CLEANER, SPRAY, 16FL.OZ
  • Cleaner Type: Antistatic
  • Dispensing Method: Spray Bottle
  • Series: Reztore
  • Volume: 16fl.oz. (US)
  • Trade Name, Chemical: Reztore
  • RoHS Compliant: NA

Availability

5 available to ship today

Price For: Pack of 12

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $126.92  

  1. Qty

Price

Qty Price
1+  $126.92
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
1459

DURATOOL (FORMERLY FROM SPC)

CLEANING CHEMICAL, SPRAY, 16FL.OZ

Cleaner Type:Electrical / Electronic Components; Cleaner Applications:Electronics; Dispensing Method:Bottle; Volume:16fl.oz. (US) ; RoHS Compliant: NA;

0
Price
For: 1 Each
10+
$10.08

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 20 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2301-100

TECHSPRAY

SINGLE-TIPPED COTTON SWABS

Tip Material:Cotton; Swab Tip Size:12.7mm x 9.52mm; Handle Length:152.4mm; Handle Material:Wood; Accessory Type:Single Tip Cotton Swab;

510
Price
For: Pack of 100
1+
$4.22

510 available to ship today
2342-300

TECHSPRAY

RENEW ECO-FRIENDLY RECYCLED DELICATE TASK WIPES

Wipe Material:Cellulose; Wipe Width:111.76mm; Wipe Length:210.82mm; Accessory Type:Delicate Task Wipe; Color:White;

96
Price
For: 1 Each
1+
$3.99

96 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(DESCO) OR (Cleaners) OR (10434)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

DURATOOL (FORMERLY FROM SPC) 1459
1 Each
$10.08

Accessories

TECHSPRAY 2301-100
Pack of 100
$4.22