Low

07502 - 

ESD Grounder, Sole, Blue, 2 Mohm, 30 ", Nylon (Polyamide), PET (Polyester), Hook and Loop

07502 - ESD Grounder, Sole, Blue, 2 Mohm, 30 ", Nylon (Polyamide), PET (Polyester), Hook and Loop

The actual product may differ from image shown

Manufacturer:
DESCO DESCO
Manufacturer Part No:
07502
Newark Part No.:
69K4330
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Sole
:
Blue
:
2Mohm
:
30"
:
Hook and Loop
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7502 is a blue medium premium sole Foot Grounder provides more complete path-to-ground than regular heel/toe grounders due to a wider and more consistent contact area. The rubber sole pattern is made from a black conductive outer layer and a non-marring lining that prevents carbon marks on shoes. These units include a blue grounding tab with carbon suffused fibres, hook and loop fastening systems. It has been tested to ESD STM 97.2 - floor materials and footwear voltage measurement in combination with a person. It is a suitable ESD footwear component in flooring-footwear system when used as the primary grounding method (<3.5 x 10E7ohms per ESD STM 97.1 floor material and footwear-resistance measurement in combination with a person). The combination of additional surface area and the contact point on ball of the foot forms a more consistent path to ground. The conductive material provides reliable connection with operator's sweat-layer. It is suitable for 7 women's and 10 men's.
  • Large contact area on ball of foot
  • Tear-resistant rubber with inner scrim
  • Reinforced material prevents material from tearing - increasing the service life
  • Hook and loop stretch hook and loop fastening system
  • Date coded - Provides lot traceability to ensure quality control and tracking information
  • Hook and loop fastening system
  • Stretch elastic back
  • 30" Long, 8 conductive strand nylon polyester grounding tab
  • 3/4" Wide blue elastic material stretches for comfort
  • 2MΩ Series resistor - To protect operator from accidental contact with equipment line voltage

Applications

Safety

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$18.45 $ 18.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.45
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.